
12-bit, dual-channel digital-to-analog converter (DAC) featuring a unipolar voltage output. This surface-mount IC operates with a 2.7V to 5.5V supply voltage and offers a conversion rate of 287 kS/s. Integral nonlinearity is specified at 2 LSB, with a settling time of 4.5 µs. The component utilizes an SPI interface and is packaged in a 10-lead MSOP on a tape and reel.
Analog Devices AD5623RARMZ-5REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC® |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5623RARMZ-5REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
