
Dual 12-bit Digital-to-Analog Converter (DAC) offering bipolar and unipolar voltage output. Features a 287 kS/s conversion rate, 1.8 V/µs slew rate, and 3 µs settling time. Operates from a single 2.7V to 5.5V supply, with a typical 3.3V operating voltage. Includes an on-chip reference with 5 ppm/°C temperature drift. Interface is SPI serial, with a 1 LSB integral nonlinearity. Packaged in a 3.1mm x 3.1mm x 0.95mm surface mount package.
Analog Devices AD5623RBCPZ-3R2 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC™ |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5623RBCPZ-3R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
