
Dual 12-bit Digital-to-Analog Converter (DAC) featuring a 5 ppm/°C on-chip reference. Offers a 287 kS/s conversion rate with 1 LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply, providing a unipolar voltage output. Interface options include SPI and 3-wire serial communication. Packaged in a 3mm x 3mm MSOP with gold contact plating.
Analog Devices AD5623RBRMZ-3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5623RBRMZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
