
Dual 12-bit Digital-to-Analog Converter (DAC) with a 5 ppm/°C on-chip voltage reference. Features a 287 kS/s conversion rate, 1 LSB integral nonlinearity, and a unipolar voltage output. Operates from a single 2.7V to 3.6V supply, with an output voltage range of 2.5V to 5V. Interface options include SPI and 3-wire serial communication. Packaged in MSOP with gold contact plating, supplied on tape and reel.
Analog Devices AD5623RBRMZ-3REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC™ |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5623RBRMZ-3REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
