
Dual 12-bit digital-to-analog converter (DAC) featuring a 5 ppm/°C on-chip voltage reference. This unipolar, voltage-output DAC offers a 287 kS/s conversion rate and a 3 µs settling time. It operates from a single 4.5V to 5.5V supply and interfaces via SPI or 3-wire serial communication. The component boasts 1 LSB integral nonlinearity and a 1.8 V/µs slew rate, packaged in a 10-pin MSOP with gold contact plating.
Analog Devices AD5623RBRMZ-5REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC™ |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5623RBRMZ-5REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
