
Quad 12-bit nano DAC® with rail-to-rail voltage output, operating from a 2.7V to 5.5V supply. Features a 287kS/s conversion rate, SPI serial interface, and 1LSB integral nonlinearity. This component offers a 3µs settling time and a 1.8V/µs slew rate, with a maximum power dissipation of 4.95mW. Packaged in LFCSP EP, it is supplied on tape and reel.
Analog Devices AD5624BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.95mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5624BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
