
Quad 12-bit Digital-to-Analog Converter (DAC) with I2C interface. Features a 333 kS/s conversion rate, 12-bit resolution, and 4 channels. Operates with a single supply voltage from 2.7V to 5.5V, offering an output voltage range of 2.7V to 5.5V. Integral nonlinearity is 1 LSB, with a settling time of 3 µs and a slew rate of 1.8 V/µs. Packaged in TSSOP for tape and reel deployment.
Analog Devices AD5625BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC™ |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5625BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
