
Quad, 12-bit digital-to-analog converter (DAC) with a 333 kS/s conversion rate and 1.8 V/µs slew rate. Features a 5 ppm/°C on-chip reference, 4 DAC channels, and a unipolar voltage output. Operates from a 2.7V to 5.5V supply voltage, with a 750mV to 5.5V output voltage range. Includes an I2C serial interface and a 3 µs settling time. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5625RACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5625RACPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5625RACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
