
Quad 12-bit digital-to-analog converter (DAC) featuring a 333KS/s conversion rate and a 2-wire I2C interface. Offers 12-bit resolution with 1LSB integral nonlinearity and a 3µs settling time. Operates with a supply voltage range of 2.7V to 5.5V and provides a voltage output from 750mV to 5.5V. Includes an on-chip reference with 5 ppm/°C stability. Packaged in a TSSOP with tin, matte contact plating.
Analog Devices AD5625RBRUZ-1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5625RBRUZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
