
Analog Devices AD5625RBRUZ-2REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 333KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Number of Bits | 12 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5625RBRUZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
