12-bit, 1-channel Digital-to-Analog Converter (DAC) featuring an R-2R architecture. This unipolar voltage output DAC offers a 2MS/s conversion rate and a 16µs settling time. It operates with a 5V supply voltage and supports SPI, serial, and 3-wire interfaces. The component is housed in an LFCSP EP package with tin-matte contact plating and has a maximum power dissipation of 12.5mW.
Analog Devices AD5626BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.095V |
| Min Input Voltage | 4.095V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.063V |
| Min Output Voltage | 4.111V |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | nanoDAC® |
| Settling Time | 16us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5626BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
