
12-bit, unipolar voltage output digital-to-analog converter (DAC) with a 2MS/s conversion rate. Features a serial SPI interface and operates from a 5V supply voltage. Offers 1LSB integral nonlinearity and a settling time of 16µs. Packaged in MSOP with tin, matte contact plating.
Analog Devices AD5626BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.095V |
| Min Input Voltage | 4.095V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.063V |
| Min Output Voltage | 4.111V |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | nanoDAC® |
| Settling Time | 16us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5626BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
