
Dual 12-bit Digital-to-Analog Converter (DAC) with I2C interface. Features 2 channels, 12-bit resolution, and a conversion rate of 333 kS/s. Offers 1 LSB Integral Nonlinearity (INL) and a 4.5 µs settling time. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 5.75 mW. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD5627BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5627BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
