
Dual 12-bit digital-to-analog converter (DAC) featuring an I2C interface. Offers a 333 kS/s conversion rate and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 5.75mW. The device provides a unipolar voltage output and is housed in a 3mm x 3mm MSOP package with gold contact plating.
Analog Devices AD5627BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.75mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5627BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
