Dual 12-bit Digital-to-Analog Converter (DAC) with a 333 kS/s conversion rate. Features a 2-wire I2C interface and a voltage output. Offers 1.8V/µs slew rate and 3µs settling time. Operates over a -40°C to 105°C temperature range with a 2.7V to 5.5V supply voltage.
Analog Devices AD5627RBCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5627RBCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
