
Dual, 12-bit Digital-to-Analog Converter (DAC) with a 333 kS/s conversion rate and 1.8 V/µs slew rate. Features a 5 ppm/°C on-chip reference, 1 LSB integral nonlinearity, and 0.25 LSB full-scale error. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 950 µA. Utilizes an I2C serial interface and offers bipolar or unipolar output polarity. Packaged in a 0.95mm high MSOP with gold contact plating.
Analog Devices AD5627RBRMZ-2 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Full Scale Error | 0.25LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 3us |
| Slew Rate | 1.8V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5627RBRMZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
