
Octal, 12-bit digital-to-analog converter (DAC) featuring an SPI interface and a 5 ppm/°C on-chip voltage reference. This voltage output DAC offers a 95 kS/s conversion rate and a 1.5 V/µs slew rate, with integral nonlinearity (INL) of 1 LSB. Operating from a 2.7V to 5.5V supply, it provides a 0V to 5V unipolar voltage output. The component is housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package with tin, matte contact plating.
Analog Devices AD5628BRUZ-1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.7mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5628BRUZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
