
Octal, 12-bit, I²C voltage output digital-to-analog converter (DAC) featuring a 5 ppm/°C on-chip reference. This denseDAC offers a 166 kS/s conversion rate and a 2.5 µs settling time. It operates from a 2.7V to 5.5V supply voltage with a 2.5V to 5V output voltage range. The component is housed in an LFCSP EP package with tin, matte contact plating and is supplied on tape and reel.
Analog Devices AD5629RACPZ-2-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5629RACPZ-2-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
