Octal, 12-bit voltage output digital-to-analog converter (DAC) featuring an I<sup>2</sup>C interface. This denseDAC offers 8 channels with a 12-bit resolution and a conversion rate of 166 kS/s. It includes an on-chip voltage reference with a temperature drift of 5 ppm/°C. Operating with a single supply voltage range of 2.7V to 5.5V, it delivers a unipolar voltage output between 2.5V and 5V. The component is housed in a TSSOP package with tin, matte contact plating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5629RARUZ-1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5629RARUZ-1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
