The AD562KD/BCD is a 12-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 25mA and is packaged in a hermetically sealed, ceramic, DIP-24 package. The device operates over a temperature range of 0 to 70 degrees Celsius. It has 24 terminals and a pin count of 24, with a single function and 12-bit resolution.
Analog Devices AD562KD/BCD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD562KD/BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.