The AD5640BCPZ-1RL7 is an industrial-grade 14-bit digital-to-analog converter with a nominal supply voltage of 3V. It features 8 terminals and operates over a temperature range of -40°C to 105°C. The device is packaged in a 8-pin VSON package, measuring 3mm in width and length.
Analog Devices AD5640BCPZ-1RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5640BCPZ-1RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.