The AD5640BCPZ-2RL7 is a 14-bit digital-to-analog converter with a nominal supply voltage of 3V. It has 8 terminals and operates over a temperature range of -40 to 105 degrees Celsius. The device is packaged in a VSON package with dimensions of 3mm in width and length. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5640BCPZ-2RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5640BCPZ-2RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.