
14-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 125 kS/s sampling rate and 10µs settling time. This single-channel, unipolar voltage output DAC operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers an integral nonlinearity of 4 LSB and supports SPI and 3-wire serial interfaces. Packaged in an 8-pin SOT-23-8 with tin/lead contact plating, this component is supplied on a tape and reel.
Analog Devices AD5640BRJ-2REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5640BRJ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
