
Single-channel, 14-bit Digital-to-Analog Converter (DAC) with SPI interface. Features a 125 kS/s conversion rate and a 5 ppm/°C on-chip voltage reference. Operates from a 4.5V to 5.5V supply, with output voltage ranging from 2.5V to 5V. Housed in an 8-lead SOT-23 package, this component offers 14-bit resolution and a settling time of 8µs.
Analog Devices AD5640BRJZ-2500RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5640BRJZ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
