The AD5640CRM-3 is an 8-terminal, dual-position D/A converter with a nominal supply voltage of 5V. It features a 14-bit resolution and a converter type of D/A converter. The device is packaged in a MSOP-8 package, measuring 3mm in width and length, with a pin count of 8. It operates within a JEDEC package code of S-PDSO-G8.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |