Single-channel, 14-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate and 8 µs settling time. Features an on-chip voltage reference with 5 ppm/°C stability, offering a bipolar/unipolar output voltage range from 2.5V to 5V. Operates from a 2.7V to 5.5V supply, with a typical operating voltage of 3V. Interface is SPI, and the component is housed in a compact MSOP package with matte tin contact plating. Integral nonlinearity is 4 LSB, and the maximum power dissipation is 5.5mW.
Analog Devices AD5640CRMZ-1 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5640CRMZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
