
Single-channel, 14-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features SPI serial interface and a bipolar/unipolar voltage output. Operates from a single 2.7V to 5.5V supply, with a typical operating voltage of 5V. Includes a 5 ppm/°C on-chip reference and offers a settling time of 8 µs. Packaged in an MSOP with matte tin contact plating, this RoHS compliant component is designed for efficient operation up to 105°C.
Analog Devices AD5640CRMZ-2 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5640CRMZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
