
14-bit, single-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a 125 kS/s conversion rate, SPI serial interface, and a 5 ppm/°C on-chip reference. Integral nonlinearity is 4 LSB, with a settling time of 8 µs and slew rate of 1.5 V/µs. Operates from a single 2.7V to 5.5V supply, with an output voltage range of 2.5V to 5V. Packaged in MSOP with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5640CRMZ-2REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5640CRMZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
