
Dual 14-bit Digital-to-Analog Converter (DAC) featuring a 250 kS/s conversion rate and 3.5 µs settling time. This component offers bipolar and unipolar voltage output with 4 LSB integral nonlinearity. It operates from a 2.7V to 5.5V supply voltage and includes an on-chip reference with 5 ppm/°C stability. The device supports SPI and serial interfaces and is housed in a 14-lead MSOP package.
Analog Devices AD5643RBRMZ-3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC® |
| Settling Time | 3.5us |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5643RBRMZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
