
Quad 14-bit Digital-to-Analog Converter (DAC) featuring a 333 kS/s conversion rate and a unipolar voltage output. This integrated circuit offers 4 DAC channels with 14-bit resolution and a settling time of 5 µs. It operates from a single 2.7V to 5.5V supply, with a maximum power dissipation of 1.9mW. The device includes a 5 ppm/°C on-chip reference and communicates via an I²C, 2-wire serial interface. Packaged in LFCSP EP with matte tin plating, it is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5645RBCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC™ |
| Settling Time | 5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5645RBCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
