
Quad 14-bit Digital-to-Analog Converter (DAC) with a 333 kS/s conversion rate. Features a 5 ppm/°C on-chip voltage reference and an I2C serial interface. Operates from a 2.7V to 5.5V supply, offering a 750mV to 5.5V output voltage range. Packaged in a 1mm height TSSOP, this unipolar voltage output DAC boasts 14-bit resolution and a settling time of 3.5µs.
Analog Devices AD5645RBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC™ |
| Settling Time | 3.5us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5645RBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
