
Quad 14-bit Digital-to-Analog Converter (DAC) featuring a 5 ppm/°C on-chip voltage reference and I2C serial interface. This unipolar, voltage-output DAC offers a 333 kS/s conversion rate and a 3.5 µs settling time. Operating from a single 2.7V to 5.5V supply, it provides a 14-bit resolution with 4 LSB integral nonlinearity. The component is housed in a TSSOP package with tin-matte contact plating and operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Analog Devices AD5645RBRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC™ |
| Settling Time | 3.5us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
