
Dual, 14-bit Digital-to-Analog Converter (DAC) featuring a 285 kS/s conversion rate and a 3.5 µs settling time. This voltage-output DAC offers a 14-bit resolution with an integral nonlinearity of 4 LSB. It operates with a supply voltage range of 2.7V to 5.5V and includes an I2C serial interface. The device boasts a 5 ppm/°C on-chip reference and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5647RBCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5647RBCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 285KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Series | nanoDAC® |
| Settling Time | 3.5us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5647RBCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
