Dual, 14-bit Digital-to-Analog Converter (DAC) with a 2-wire I2C interface. Features a 5 ppm/°C on-chip voltage reference and operates from a 2.7V to 5.5V supply. Offers a 285 kS/s conversion rate and a 3.5 µs settling time. The unipolar voltage output ranges from 750mV to 5.5V. Packaged in a 3mm x 3mm MSOP with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5647RBRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5647RBRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 285KS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Series | nanoDAC® |
| Settling Time | 3.5us |
| Slew Rate | 1.8V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5647RBRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
