
Dual 14-bit Digital-to-Analog Converter (DAC) with an integrated 5 ppm/°C temperature reference. Features a 285 kS/s conversion rate and a 3.5 µs settling time. Operates with a single supply voltage from 2.7V to 5.5V, providing a voltage output range from 750mV to 5.5V. Utilizes an I²C serial interface for communication. Housed in an MSOP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5647RBRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5647RBRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 285KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Series | nanoDAC™ |
| Settling Time | 3.5us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5647RBRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
