Octal, 14-bit voltage output digital-to-analog converter (DAC) featuring an SPI serial interface and a 5 ppm/°C on-chip reference. This denseDAC offers a 95 kS/s conversion rate, 14-bit resolution, and a 2.5 µs settling time. It operates from a 2.7V to 5.5V single supply, with a maximum output voltage of 5.5V. The component is housed in a 16-pin SOP package with matte tin contact plating and a maximum power dissipation of 2.15mW.
Analog Devices AD5648ARUZ-2REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.24mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5648ARUZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
