
Octal, 14-bit voltage output digital-to-analog converter (DAC) featuring an SPI interface and a 5 ppm/°C on-chip reference. This denseDAC offers a 95 kS/s conversion rate and a 2.5 µs settling time. The device operates from a 2.7V to 5.5V supply, providing a unipolar voltage output range from 0V to 5.5V. Integral nonlinearity is rated at 4 LSB, with a slew rate of 1.5 V/µs. Packaged in a 14-pin SOP with matte tin plating, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Analog Devices AD5648BRUZ-1 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 1.24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | nanoDAC® |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5648BRUZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
