
12-bit Digital-to-Analog Converter (DAC) with integrated Zener reference, offering a 4MS/s conversion rate and bipolar output. Features a parallel interface, single-channel operation, and a CDIP package for through-hole mounting. Operates with dual supply voltages from 11.4V to 16.5V, with a typical power dissipation of 225mW. Exhibits a maximum integral nonlinearity (INL) of 0.75 LSB and a settling time of 250ns.
Sign in to ask questions about the Analog Devices AD565AJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD565AJD technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 4MS/s |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 5.72mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.77mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 1V |
| Min Input Voltage | 10.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 345mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar |
| Output Type | Analog |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Current | -12mA |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD565AJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
