12-bit Digital-to-Analog Converter (DAC) with integrated Zener reference. Features a 12-bit resolution and a single DAC channel. Operates with a dual supply voltage range of 11.4V to 16.5V, with a nominal 12V. Offers a fast 4MS/s sampling rate and a 250ns settling time. Surface mountable in a SOIC package with Tin/Lead contact plating. Supports bipolar and unipolar output polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 1V |
| Min Input Voltage | 10.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
