
Analog Devices AD565AJR-REEL technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 12V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.4us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD565AJR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
