
12-bit Digital-to-Analog Converter (DAC) with integrated Zener reference, offering a 4MS/s conversion rate and a parallel interface. This general-purpose DAC features a bipolar/unipolar output polarity and a settling time of 250ns. Operating from a dual supply voltage range of 11.4V to 16.5V, it boasts an integral nonlinearity (INL) of 0.75LSB. Packaged in a SOIC case with tin, matte contact plating, this surface-mount component operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD565AJRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 1V |
| Min Input Voltage | 10.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD565AJRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
