12-bit Digital-to-Analog Converter (DAC) with integrated Zener reference. Features a single supply voltage range of 11.4V to 16.5V, with a typical 12V operation. Offers a 12-bit resolution and a sampling rate of 4MS/s, with a settling time of 250ns. The device provides a bipolar/unipolar output and operates across a wide temperature range of -55°C to 125°C. Packaged in a 1000-piece tape and reel, this surface-mount SOIC component boasts an integral nonlinearity of 0.75LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD565AJRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD565AJRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 1V |
| Min Input Voltage | 10.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 345mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD565AJRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
