
12-bit Digital-to-Analog Converter (DAC) with integrated Zener reference. Features a 12-bit resolution and a single channel for analog output. Operates with a parallel interface and offers a sampling rate of 4MS/s with a 250ns settling time. Integral nonlinearity is 0.5LSB. Housed in a CDIP package, this component operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD565AKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 10.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 345mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Analog |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD565AKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
