12-bit Digital-to-Analog Converter (DAC) with integrated Zener reference. Features a 12-bit resolution and a 4MS/s sampling rate. Operates with dual supply voltages ranging from 11.4V to 16.5V. Offers bipolar and unipolar output polarity with a settling time of 250ns. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting. Integral nonlinearity is 0.5LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD565ATD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD565ATD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 1V |
| Min Input Voltage | 10.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD565ATD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
