The AD565ATD/883B is a 12-bit digital-to-analog converter from Analog Devices. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The device features a maximum supply current of 18uA and is available in a hermetically sealed, side-brazed, ceramic 24-pin CDIP package. The AD565ATD/883B is qualified to MIL-STD-883B and is suitable for military and aerospace applications.
Analog Devices AD565ATD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD565ATD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.