
Analog Devices AD5660ARJ-2500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 125KS/s |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5660ARJ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
