
16-bit Digital-to-Analog Converter (DAC) with a 125 kS/s sampling rate. Features a serial SPI interface and a voltage output. Operates with a supply voltage range of 2.7V to 5.5V and offers a settling time of 10µs. Integral nonlinearity is 32 LSB, with a maximum power dissipation of 5.5mW. Packaged in a SOT-23-8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5660ARJ-3500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5660ARJ-3500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
