
16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 125 kS/s sampling rate and 10 µs settling time. Operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Integral nonlinearity is 32 LSB. Housed in a SOT-23-8 package with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5660ARJ-3REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5660ARJ-3REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5660ARJ-3REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
