
Single-channel, 16-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features a unipolar voltage output, SPI serial interface, and an on-chip voltage reference with 5 ppm/°C temperature drift. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Offers a 1.5 V/µs slew rate and 8 µs settling time. Packaged in an 8-lead SOT-23 with tin-matte contact plating.
Analog Devices AD5660ARJZ-3500RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5660ARJZ-3500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
