
16-bit Digital-to-Analog Converter (DAC) with a single voltage output channel. Features a serial SPI interface and a 125 kS/s conversion rate. Offers a 10µs settling time and 16 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 5.5mW. Packaged in an 8-pin SOT-23-8 (PDSO8, MO-178BA) for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5660BRJ-3500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5660BRJ-3500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
